In Stock: 90
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 30.40000 ¥304
25 24.72000 ¥618

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 283-2992-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®

MLVA04V14C090

Datasheet
Digi-Key Part Number 283-2992-1-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number MLVA04V14C090
Copy  
Description VARISTOR 18V 20A 0402
Copy  
Detailed Description

18V 20A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series MLVA
Packaging Cut Tape (CT) 
Part Status Obsolete
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 14.4V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 21.6V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-2992-1