JPY | USD

Photo Not Available
HKP-E-HH Fuse Holder 15A 250V 1 Circuit Cartridge Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,757.60000 ¥17,576

Submit a request for quotation on quantities greater than those displayed.

HKP-E-HH

Datasheet
Digi-Key Part Number HKP-E-HH-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number HKP-E-HH
Copy  
Description FUSE HOLDER 250V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Fuse Holder 15A 250V 1 Circuit Cartridge Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets HKP Panel-Mount Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series HKP
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps) 15A
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type Cartridge
Fuseholder Type Holder
Number of Circuits 1
Voltage 250V
Orientation Horizontal and Vertical
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10