JPY | USD

HCM1A1307-220-R 22µH Shielded Inductor 4.8A 35mOhm Max Nonstandard
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 634.00000 ¥634
10 582.10000 ¥5,821
25 529.24000 ¥13,231
50 444.54000 ¥22,227
100 381.03000 ¥38,103

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HCM1A1307-220-R

Datasheet
Digi-Key Part Number 283-HCM1A1307-220-RCT-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number HCM1A1307-220-R
Copy  
Description FIXED IND 22UH 4.8A 35 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Shielded Inductor 4.8A 35mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets HCM1A1307 Series
Design Resources HCM1A1307 Series Spice Data
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet HCM1A1307 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series HCM1A
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Iron Powder
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 4.8A
Current - Saturation (Isat) 8A
Shielding Shielded
DC Resistance (DCR) 35mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.539" L x 0.512" W (13.70mm x 13.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-HCM1A1307-220-RCT