JPY | USD
Favorite

Price & Procurement
2,592 In Stock
Can ship immediately Factory Stock : 3,250
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 463.00000 ¥463
10 423.70000 ¥4,237
100 277.31000 ¥27,731

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 513-1154-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    3,250 - Factory Stock 
  • Unit Price: ¥227.74400
  • Digi-Reel®  : 513-1154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,592 - Immediate
    3,250 - Factory Stock 
  • Unit Price: Digi-Reel®

HC1-1R0-R

Datasheet
Digi-Key Part Number 513-1154-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HC1-1R0-R
Copy  
Description FIXED IND 1UH 28.01A 1.23 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 28.01A 1.23mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets HC1 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series HC1
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±15%
Current Rating (Amps) 28.01A
Current - Saturation 25.4A
Shielding Unshielded
DC Resistance (DCR) 1.23mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1154-1