JPY | USD

FP0906R1-R15-R 150nH Unshielded Wirewound Inductor 51A 0.29mOhm Nonstandard
Price & Procurement
930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 257.00000 ¥257.00
10 238.00000 ¥2,380.00
25 218.20000 ¥5,455.00
50 186.46000 ¥9,323.00
100 166.62000 ¥16,662.00
250 142.81600 ¥35,704.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-4072-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥134.88333
  • Cut Tape (CT)  : 283-4072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
  • Unit Price: ¥257.00000

FP0906R1-R15-R

Datasheet
Digi-Key Part Number 283-4072-6-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number FP0906R1-R15-R
Copy  
Description FIXED IND 150NH 51A 0.29MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 51A 0.29mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets FP0906 Series
Featured Product FLAT-PAC Power Inductors Under 10 mm - FP Series
PCN Design/Specification FP0906 Series 13/Mar/2014
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet FP0906 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series FLAT-PAC, FP0906
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±10%
Current Rating (Amps) 51A
Current - Saturation (Isat) 65A
Shielding Unshielded
DC Resistance (DCR) 0.29mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-4072-6