JPY | USD

Price & Procurement
1,739 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408.00
10 374.90000 ¥3,749.00
25 340.88000 ¥8,522.00
50 286.34000 ¥14,317.00
100 245.43000 ¥24,543.00
250 231.80000 ¥57,950.00
500 218.16200 ¥109,081.00
1,000 204.52700 ¥204,527.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1787-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥204.52700
  • Cut Tape (CT)  : 513-1787-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,739 - Immediate
  • Unit Price: ¥408.00000

CMS1-4-R

Datasheet
Digi-Key Part Number 513-1787-6-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number CMS1-4-R
Copy  
Description CMC 18UH 3.8A 2LN SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

18µH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.8A DCR 8.9mOhm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets CMS Series Datasheet
PCN Design/Specification Pad Dimension 07/Mar/2018
PCN Assembly/Origin Multiple Devices 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 18µH @ 100kHz
Current Rating (Max) 3.8A
DC Resistance (DCR) (Max) 8.9mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B72650M0271K093

VARISTOR 430V 400A 2SMD JLEAD

EPCOS - TDK Electronics

¥111.00000 Details

PE-53912NL

CMC 2.5A 2LN SMD

Pulse Electronics Power

¥371.00000 Details

MICROSMD005F-2

PTC RESET FUSE 30V 50MA 1210

Littelfuse Inc.

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 513-1787-6