JPY | USD
Favorite

Photo Not Available
CC12M20A 20A 600V AC 300V DC Fuse Cartridge Holder
Price & Procurement
3,005 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
5 141.80000 ¥709
10 132.80000 ¥1,328
50 109.90000 ¥5,495
100 91.58000 ¥9,158
250 89.29200 ¥22,323
500 75.55400 ¥37,777
1,000 66.39500 ¥66,395

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-5110-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥56.19667
  • Cut Tape (CT)  : 283-5110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,005 - Immediate
  • Unit Price: ¥147.00000

CC12M20A

Datasheet
Digi-Key Part Number 283-5110-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC12M20A
Copy  
Description CC12M VRM FUSE SERIES_ SPECIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20A 600V AC 300V DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets CC12M Series Spec
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series CC12M
Packaging Digi-Reel® 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge
Current Rating (Amps) 20A
Voltage Rating - AC 600V
Voltage Rating - DC 300V
Response Time Slow Blow
Applications Motor Protection
Features -
Class CC
Approval Agency CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Melting I²t 48.6
DC Cold Resistance 0.002 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-5110-6