JPY | USD
Favorite

BK/GMF-1-6/10 1.6A 300V AC DC Fuse Cartridge Holder
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,482.00000 ¥1,482
5 1,428.80000 ¥7,144
10 1,375.70000 ¥13,757
50 1,058.22000 ¥52,911
100 899.48000 ¥89,948
250 846.57200 ¥211,643
500 740.75200 ¥370,376
1,000 714.29700 ¥714,297

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : GMF-1-6/10-ND
  • Minimum Quantity: 5  Non-Stock 
  • Quantity Available: 75 - Factory Stock 
  • Unit Price: ¥1,460.20000

BK/GMF-1-6/10

Datasheet
Digi-Key Part Number 283-4993-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK/GMF-1-6/10
Copy  
Description FUSE CARTRIDGE 1.6A 300VAC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1.6A 300V AC DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets GMF, GRF, HLR Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series GMF
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge
Current Rating (Amps) 1.6A
Voltage Rating - AC 300V
Response Time Slow Blow
Applications Electrical, Industrial
Features -
Class -
Approval Agency CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Package / Case Cartridge, Non-Standard
Size / Dimension -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 283-4993
BK-GMF-1-6-10
BK/GMF-1-6/10-ND