JPY | USD
Favorite

CHM1DNS Fuse Holder 32A 690V 1 Circuit Cartridge DIN Rail
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
12 2,973.08333 ¥35,677

Submit a request for quotation on quantities greater than those displayed.

CHM1DNS

Datasheet
Digi-Key Part Number CHM1DNS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CHM1DNS
Copy  
Description FUSE HLDR CART 690V 32A DIN RAIL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fuse Holder 32A 690V 1 Circuit Cartridge DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series CH
Part Status Active
Mounting Type DIN Rail
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps) 32A
For Use With/Related Products Midget 10x38
Fuse Type Cartridge
Fuseholder Type Holder
Number of Circuits 1
Voltage 690V
Orientation -
Termination Style Screw Terminal
Contact Material -
Contact Finish -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

KTK-15

FUSE CARTRIDGE 15A 600VAC 5AG

Eaton - Bussmann Electrical Division

¥3,212.00000 Details

FNQ-R-15

FUSE CARTRIDGE 15A 600VAC/300VDC

Eaton - Bussmann Electrical Division

¥4,283.00000 Details

KTK-20

FUSE CARTRIDGE 20A 600VAC 5AG

Eaton - Bussmann Electrical Division

¥3,285.00000 Details

FNQ-R-10

FUSE CARTRIDGE 10A 600VAC 5AG

Eaton - Bussmann Electrical Division

¥4,540.00000 Details

KTK-1/2

FUSE CARTRIDGE 500MA 600VAC 5AG

Eaton - Bussmann Electrical Division

¥3,446.00000 Details

FWC-32A10F

FUSE CARTRIDGE 32A 600VAC 5AG

Eaton - Bussmann Electrical Division

¥3,285.00000 Details
Associated Product

BK/GMT-X

FUSE COVER FOR GMT SERIES

Eaton - Bussmann Electrical Division

¥373.00000 Details

CH810-HP

FUSE HLDR MULT PHASE HNDL PIN

Eaton - Bussmann Electrical Division

¥139.00000 Details
Additional Resources
Standard Package 12