JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,752.84000 ¥87,642

Submit a request for quotation on quantities greater than those displayed.

106-M2-P30-8A

Datasheet
Digi-Key Part Number 106-M2-P30-8A-ND
Copy  
Manufacturer

E-T-A

Copy  
Manufacturer Part Number 106-M2-P30-8A
Copy  
Description CIR BRKR THRM 8A 250VAC 48VDC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circuit Breaker Thermal 8A 250V AC 48V DC Push to Reset Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets 104,105,106 Series Datasheet
PCN Design/Specification 106-M2, 2-5700-IG1 Nuts 01/Jun/2016
HTML Datasheet 104,105,106 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer E-T-A
Series 106
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Breaker Type Thermal
Current Rating (Amps) 8A
Voltage Rating - AC 250V
Voltage Rating - DC 48V
Actuator Type Push to Reset
Number of Poles 1
Illumination -
Illumination Voltage (Nominal) -
Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50