Non-Stock

TL6100BF130QP

Datasheet
Digi-Key Part Number EG2641-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL6100BF130QP
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets TL6100 Series Datasheet
Product Training Modules Switch Basics
E-Switch Switches for the Audio Visual Industry
Environmental Information E-Switch RoHS 3 Cert
Featured Product TL6100 Series
Mfg CAD Models TL6100BFyyyyP.stp
PCN Obsolescence/ EOL DK OBS NOTICE
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL6100
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection -
Features Process Sealed
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Base Part Number TL6100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names EG2641