Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 25.00000 ¥250
25 24.16000 ¥604
50 23.28000 ¥1,164
100 21.98000 ¥2,198
250 20.69200 ¥5,173
500 19.83200 ¥9,916
1,000 15.09000 ¥15,090

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number EG4621DKR-ND
Copy   EG4621DKR-ND
Quantity Available 99,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL3315NF160Q

Copy   TL3315NF160Q
Description SWITCH TACTILE SPST-NO 0.05A 15V
Copy   SWITCH TACTILE SPST-NO 0.05A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer E-Switch
Series TL3315
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 15VDC
Actuator Type Snap Dome
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.55mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL3315NF100Q - E-Switch | EG4620CT-ND DigiKey Electronics
  • TL3315NF100Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 15V
  • Unit Price ¥26.00000
  • EG4620CT-ND
  • TL3315NF250Q - E-Switch | EG4622CT-ND DigiKey Electronics
  • TL3315NF250Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 15V
  • Unit Price ¥26.00000
  • EG4622CT-ND
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price ¥40.00000
  • CKN10290CT-ND
  • EDSSC1LFS - C&K | 401-1927-ND DigiKey Electronics
  • EDSSC1LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.1A 100V
  • Unit Price ¥178.00000
  • 401-1927-ND
  • APG1608CGKC/T - Kingbright | 754-1357-1-ND DigiKey Electronics
  • APG1608CGKC/T
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price ¥63.00000
  • 754-1357-1-ND
Additional Resources
Standard Package ? 1
Other Names EG4621DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG4621TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 95,000 - Immediate
  • Unit Price: ¥11.36600
  • Cut Tape (CT) ? : EG4621CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,264 - Immediate
  • Unit Price: ¥26.00000

04:07:06 6/20/2019