Add To Favorites
TL3305AF160QG Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 25.40000 ¥254
25 24.52000 ¥613
50 23.64000 ¥1,182
100 22.31000 ¥2,231
250 21.00400 ¥5,251
500 20.12800 ¥10,064
1,000 15.31400 ¥15,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number EG5350DKR-ND
Copy   EG5350DKR-ND
Quantity Available 40,140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL3305AF160QG

Copy   TL3305AF160QG
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy   SWITCH TACTILE SPST-NO 50MA 12V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer E-Switch
Series TL3305
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1301.9314 - Schurter Inc. | 486-3465-ND DigiKey Electronics
  • 1301.9314
  • Schurter Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price ¥28.00000
  • 486-3465-ND
  • M20-9990246 - Harwin Inc. | 952-2262-ND DigiKey Electronics
  • M20-9990246
  • Harwin Inc.
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price ¥13.00000
  • 952-2262-ND
  • EVQ-Q2B03W - Panasonic Electronic Components | P12932SCT-ND DigiKey Electronics
  • EVQ-Q2B03W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price ¥14.00000
  • P12932SCT-ND
Additional Resources
Standard Package ? 1
Other Names EG5350DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG5350TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 38,000 - Immediate
  • Unit Price: ¥13.92250
  • Cut Tape (CT) ? : EG5350CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,140 - Immediate
  • Unit Price: ¥26.00000

18:38:11 6/16/2019