JPY | USD

Price & Procurement
6,568 In Stock
Can ship immediately Factory Stock : 3,750
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51.00
10 49.20000 ¥492.00
25 46.32000 ¥1,158.00
100 40.21000 ¥4,021.00
250 36.48000 ¥9,120.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG6050TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥32.90800
  • Cut Tape (CT)  : EG6050CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,568 - Immediate
    3,750 - Factory Stock 
  • Unit Price: ¥51.00000

TL3301EF160QG

Datasheet
Digi-Key Part Number EG6050DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3301EF160QG
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TL3301 Series Datasheet
Product Training Modules Switch Basics
Miniature Tactile Switches for Wearable and Hand-held Technology
Environmental Information E-Switch RoHS 3 Cert
Featured Product TL3301 Series Tact Switch
Mfg CAD Models TL3301EFyyyyG.stp
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3301
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Base Part Number TL3301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3301FF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥51.00000 Details

TL3301CF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥54.00000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥25.00000 Details

20021111-00010T4LF

CONN HEADER VERT 10POS 1.27MM

Amphenol ICC (FCI)

¥91.00000 Details

826926-5

CONN HEADER VERT 5POS 2.54MM

TE Connectivity AMP Connectors

¥43.00000 Details

TL3301BF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names EG6050DKR
TL3301EF160QGDKR
TL3301EF160QGDKR-ND