Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 52.70000 ¥527
25 50.76000 ¥1,269
100 43.90000 ¥4,390
250 39.99600 ¥9,999

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG6042TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: ¥37.06857
  • Cut Tape (CT)  : EG6042CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥54.00000

TL3301CF160QG

Datasheet
Digi-Key Part Number EG6042DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3301CF160QG
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TL3301 Series Datasheet
Product Training Modules Switch Basics
Miniature Tactile Switches for Wearable and Hand-held Technology
Environmental Information E-Switch RoHS 3 Cert
Featured Product TL3301 Series Tact Switch
Mfg CAD Models TL3301CFyyyyG.stp
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3301
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 8.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Base Part Number TL3301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3301PF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥51.00000 Details

1301.9318.24

LSH 6X6 SHORT TRAVEL SWITCH 8.00

Schurter Inc.

¥40.00000 Details

TL3301BF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥54.00000 Details

IN-C33BTLG

TOP VIEW 3535 3.5X3.5X2.8

Inolux

¥362.00000 Details

CVS-1508

SPEAKER 8OHM 300MW TOP PORT 87DB

CUI Devices

¥350.00000 Details

TL3301FF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names EG6042DKR