Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
117 98.48718 ¥11,523

Submit a request for quotation on quantities greater than those displayed.

TL2201OAZA1RDGR

Datasheet
Digi-Key Part Number TL2201OAZA1RDGR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL2201OAZA1RDGR
Copy  
Description SWITCH PUSH DPDT 0.1A 30V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL2201
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Gray, Dark
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -
Mechanical Life -
Electrical Life 10,000 Cycles
Base Part Number TL2201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1