Non-Stock

RR812C1000-136

Datasheet
Digi-Key Part Number RR812C1000-136-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number RR812C1000-136
Copy  
Description SWITCH ROCKER DPST 16A 125V
Copy  
Detailed Description

Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In

Copy  
Customer Reference
Documents & Media
Datasheets RR8 Series
Product Training Modules Rocker Switches
Environmental Information E-Switch RoHS 3 Cert
Mfg CAD Models RR812yy000-1yy.stp
PCN Obsolescence/ EOL DK OBS NOTICE
HTML Datasheet RR8 Series
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series RR8, LAMB
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Snap-In
Circuit DPST
Switch Function On-Off
Current Rating (Amps) 16A (AC)
Voltage Rating - AC 125V
Actuator Type Round - Illuminated
Color - Actuator/Cap Green
Actuator Marking No Marking
Illumination Type, Color Neon, Green
Illumination Voltage (Nominal) 125 VAC
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -20°C ~ 105°C
Mechanical Life -
Electrical Life 10,000 Cycles
Base Part Number RR812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RR812C1000136