JPY | USD

ZXTP717MATA Bipolar (BJT) Transistor PNP 12V 4.5A 100MHz 3W Surface Mount U-DFN2020-3
Price & Procurement
21,347 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 56.50000 ¥565
25 52.72000 ¥1,318
100 42.17000 ¥4,217
500 33.12800 ¥16,564
1,000 25.60000 ¥25,600

Submit a request for quotation on quantities greater than those displayed.

ZXTP717MATA

Datasheet
Digi-Key Part Number ZXTP717MATADICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXTP717MATA
Copy  
Description TRANS PNP 12V 4A 3-DFN
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 12V 4.5A 100MHz 3W Surface Mount U-DFN2020-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXTP717MA
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Dev Layer Add 26/Nov/2019
PCN Assembly/Origin Wafer Source 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 310mV @ 150mA, 4A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V
Power - Max 3W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN Exposed Pad
Supplier Device Package U-DFN2020-3
Base Part Number ZXTP717
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIA413DJ-T1-GE3

MOSFET P-CH 12V 12A PPAK SC70-6

Vishay Siliconix

¥116.00000 Details

BAT54LPS-7

DIODE SCHOTTKY 30V 200MA 2DFN

Diodes Incorporated

¥53.00000 Details

FMB2227A

TRANS NPN/PNP 30V 0.5A 6SSOT

ON Semiconductor

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names ZXTP717MATADICT