JPY | USD
Favorite

Price & Procurement
603 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 77.40000 ¥774
25 72.76000 ¥1,819
100 52.78000 ¥5,278
500 44.10200 ¥22,051
1,000 37.53400 ¥37,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXTP2029FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥35.18800
  • Cut Tape (CT)  : ZXTP2029FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 603 - Immediate
  • Unit Price: ¥88.00000

ZXTP2029FTA

Datasheet
Digi-Key Part Number ZXTP2029FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTP2029FTA
Copy  
Description TRANS PNP 100V 3A SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 3A 150MHz 1.2W Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXTP2029FTA
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Devices 28/Feb/2018
HTML Datasheet ZXTP2029FTA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 250mV @ 400mA, 4A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V
Power - Max 1.2W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXTP2029
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD18540Q5B

MOSFET N-CH 60V 100A 8VSON

Texas Instruments

¥273.00000 Details

FMMT723TA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names ZXTP2029FDKR