Price & Procurement
1,972 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 94.80000 ¥948
100 72.65000 ¥7,265
500 57.43200 ¥28,716

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXTP2014ZTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥45.94600
  • Digi-Reel®  : ZXTP2014ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,972 - Immediate
  • Unit Price: Digi-Reel®

ZXTP2014ZTA

Datasheet
Digi-Key Part Number ZXTP2014ZCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXTP2014ZTA
Copy  
Description TRANS PNP 140V 3A SOT89
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 140V 3A 120MHz 2.1W Surface Mount SOT-89-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXTP2014ZTA
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mult Devices 28/Feb/2018
PCN Assembly/Origin Mult Dev 21/Oct/2019
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
HTML Datasheet ZXTP2014ZTA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V
Power - Max 2.1W
Frequency - Transition 120MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number ZXTP2014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS123-7-F

MOSFET N-CH 100V 170MA SOT23-3

Diodes Incorporated

¥34.00000 Details

ZXTP25100BFHTA

TRANS PNP 100V 2A SOT23-3

Diodes Incorporated

¥71.00000 Details

TJA1055T/3/1J

IC TRANSCEIVER HALF 1/1 14SO

NXP USA Inc.

¥213.00000 Details
Additional Resources
Standard Package 1
Other Names ZXTP2014ZCT