JPY | USD

ZXSC310E5TA LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming TSOT-23-5
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70.00
10 61.70000 ¥617.00
25 57.88000 ¥1,447.00
100 47.26000 ¥4,726.00
250 43.89200 ¥10,973.00
500 37.35800 ¥18,679.00
1,000 29.88600 ¥29,886.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 31-ZXSC310E5TATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥27.21700
  • Cut Tape (CT)  : 31-ZXSC310E5TACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥71.00000

ZXSC310E5TA

Datasheet
Digi-Key Part Number 31-ZXSC310E5TADKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXSC310E5TA
Copy  
Description IC LED DRIVER CONTROLLER SOT23-5
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 0.8V
Voltage - Supply (Max) 8V
Voltage - Output -
Current - Output / Channel -
Frequency 200kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number ZXSC310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZHCS1000TA

DIODE SCHOTTKY 40V 1A SOT23-3

Diodes Incorporated

¥71.00000 Details

ZXSC300E5TA

IC LED DRIVER CONTROLLER SOT23-5

Diodes Incorporated

¥109.00000 Details

FMMT618TA

TRANS NPN 20V 2.5A SOT23-3

Diodes Incorporated

¥70.00000 Details

ZXSC380FHTA

IC LED DRIVER RGLTR 18MA SOT23-3

Diodes Incorporated

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names 31-ZXSC310E5TADKR