JPY | USD

ZXMS6006DGTA Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3
Price & Procurement
19,329 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170.00
10 152.50000 ¥1,525.00
25 144.72000 ¥3,618.00
100 118.89000 ¥11,889.00
500 98.21000 ¥49,105.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXMS6006DGTADITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: ¥77.91500
  • Cut Tape (CT)  : ZXMS6006DGTADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,329 - Immediate
  • Unit Price: ¥171.00000

ZXMS6006DGTA

Datasheet
Digi-Key Part Number ZXMS6006DGTADIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXMS6006DGTA
Copy  
Description IC PWR DRIVER N-CHAN 1:1 SOT223
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXMS6006DG
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
EDA / CAD Models ZXMS6006DGTA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101, INTELLIFET®
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) 3.3V, 5V
Current - Output (Max) 2.8A
Rds On (Typ) 75mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-223-3
Package / Case TO-261-4, TO-261AA
Base Part Number ZXMS6006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8405ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

¥124.00000 Details

BSP318SH6327XTSA1

MOSFET N-CH 60V 2.6A SOT223-4

Infineon Technologies

¥118.00000 Details

ZXMS6004DGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

¥155.00000 Details

BTS3028SDRATMA1

IC PWR SWITCH N-CHAN 1:1 TO252-3

Infineon Technologies

¥349.00000 Details

ZXMS6006SGTA

IC PWR DRIVER N-CHAN 1:1 SOT223

Diodes Incorporated

¥189.00000 Details

NCV8412ASTT1G

SELF-PROTECTED LOW SIDE DRIVER W

ON Semiconductor

¥103.00000 Details
Additional Resources
Standard Package 1
Other Names ZXMS6006DGTADIDKR