JPY | USD
Favorite

ZXMHC6A07N8TC Mosfet Array 2 N and 2 P-Channel (H-Bridge) 60V 1.39A, 1.28A 870mW Surface Mount 8-SOP
Price & Procurement
66,326 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110
10 89.80000 ¥898
25 88.12000 ¥2,203
100 69.81000 ¥6,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXMHC6A07N8DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 65,500 - Immediate
  • Unit Price: ¥48.09920
  • Cut Tape (CT)  : ZXMHC6A07N8DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,326 - Immediate
  • Unit Price: ¥110.00000

ZXMHC6A07N8TC

Datasheet
Digi-Key Part Number ZXMHC6A07N8DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXMHC6A07N8TC
Copy  
Description MOSFET 2N/2P-CH 60V 8-SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Mosfet Array 2 N and 2 P-Channel (H-Bridge) 60V 1.39A, 1.28A 870mW Surface Mount 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets ZXMHC6A07N8
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZXMHC6A07N8
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N and 2 P-Channel (H-Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.39A, 1.28A
Rds On (Max) @ Id, Vgs 250mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 166pF @ 40V
Power - Max 870mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number ZXMHC6A07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMHC4035LSD-13

MOSFET 2N/2P-CH 40V 8-SOIC

Diodes Incorporated

¥91.00000 Details

ZXMHC10A07N8TC

MOSFET 2N/2P-CH 100V 8-SOIC

Diodes Incorporated

¥129.00000 Details

ZXMHC3F381N8TC

MOSFET 2N/2P-CH 30V 8-SOIC

Diodes Incorporated

¥110.00000 Details

DMHC6070LSD-13

MOSFET 2N/2P-CHA 60V 3.1A 8SO

Diodes Incorporated

¥110.00000 Details

FDMQ8203

MOSFET 2N/2P-CH 100V/80V 12-MLP

ON Semiconductor

¥171.00000 Details

ZXMHC6A07T8TA

MOSFET 2N/2P-CH 60V SM8

Diodes Incorporated

¥180.00000 Details
Additional Resources
Standard Package 1
Other Names ZXMHC6A07N8DIDKR