ZXGD3003E6TA Low-Side Gate Driver IC Non-Inverting SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 64.10000 ¥641
25 60.24000 ¥1,506
100 49.15000 ¥4,915
250 45.65200 ¥11,413
500 38.85200 ¥19,426
1,000 31.08200 ¥31,082

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXGD3003E6TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥28.16733
  • Cut Tape (CT)  : ZXGD3003E6CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥73.00000

ZXGD3003E6TA

Datasheet
Digi-Key Part Number ZXGD3003E6DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXGD3003E6TA
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-6
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets ZXGD3003E6
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
PCN Assembly/Origin Wafer Source 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
HTML Datasheet ZXGD3003E6
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 40V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 8.9ns, 8.9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ZXGD3003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXGD3004E6TA

IC GATE DRVR LOW-SIDE SOT23-6

Diodes Incorporated

¥94.00000 Details

SMBJ5366B-TP

DIODE ZENER 39V 5W DO214AA

Micro Commercial Co

¥76.00000 Details

LMC555CM/NOPB

IC OSC SINGLE TIMER 3MHZ 8-SOIC

Texas Instruments

¥193.00000 Details

3314G-2-103E

TRIMMER 10K OHM 0.25W GW TOP ADJ

Bourns Inc.

¥233.00000 Details

SBRT10U50SP5-13

DIODE SBR 50V 10A POWERDI5

Diodes Incorporated

¥87.00000 Details

3314G-2-102E

TRIMMER 1K OHM 0.25W GW TOP ADJ

Bourns Inc.

¥233.00000 Details
Additional Resources
Standard Package 1
Other Names ZXGD3003E6DKR