ZXBM5210-S-13 Motor Driver Power MOSFET PWM 8-SO
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 127.20000 ¥1,272
25 120.80000 ¥3,020
100 99.21000 ¥9,921
250 92.74400 ¥23,186
500 81.96000 ¥40,980
1,000 64.70400 ¥64,704

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXBM5210-S-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥61.04200

ZXBM5210-S-13

Datasheet
Digi-Key Part Number ZXBM5210-S-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXBM5210-S-13
Copy  
Description IC MOTOR DRIVER 3V-18V 8SO
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Motor Driver Power MOSFET PWM 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets ZXBM5210-S(P)-13
Environmental Information Diodes RoHS 3 Cert
Featured Product ZXBM5210 Single-Chip IC
PCN Assembly/Origin Mult Dev A/T Site 16/Apr/2021
HTML Datasheet ZXBM5210-S(P)-13
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3V ~ 18V
Voltage - Load 3V ~ 18V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number ZXBM5210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD6211F-E2

IC MOTOR DRIVER 3V-5.5V 8SOP

Rohm Semiconductor

¥225.00000 Details

BD6221F-E2

IC MOTOR DRIVER PAR 8SOP

Rohm Semiconductor

¥314.00000 Details

1N4002RLG

DIODE GEN PURP 100V 1A DO41

onsemi

¥37.00000 Details

DRV2603RUNR

IC MOTOR DRIVER 2.5V-5.2V 10QFN

Texas Instruments

¥181.00000 Details

RGF1B-E3/67A

DIODE GEN PURP 100V 1A DO214BA

Vishay General Semiconductor - Diodes Division

¥57.00000 Details

1N4148W-TP

DIODE GEN PURP 100V 150MA SOD123

Micro Commercial Co

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names ZXBM5210-S-13DIDKR