Price & Procurement
2,863 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 44.10000 ¥441
25 39.68000 ¥992
100 27.42000 ¥2,742
250 23.09200 ¥5,773
500 18.76400 ¥9,382
1,000 14.43300 ¥14,433

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZTL432AFFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.98967
  • Digi-Reel®  : ZTL432AFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,863 - Immediate
  • Unit Price: Digi-Reel®

ZTL432AFFTA

Datasheet
Digi-Key Part Number ZTL432AFFCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZTL432AFFTA
Copy  
Description IC VREF SHUNT ADJ 1% SOT23F
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Shunt Voltage Reference IC Adjustable 2.5V 20VV ±1% 100mA SOT-23F

Copy  
Customer Reference
Documents & Media
Datasheets ZTL431,2
Environmental Information Diodes RoHS 3 Cert
PCN Obsolescence/ EOL Mult Dev EOL 20/May/2021
PCN Design/Specification Part Marking Update 25/Sep/2015
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet ZTL431,2
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
Base Part Number ZTL432
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KA431SAMFTF

IC VREF SHUNT ADJ 1% SOT23F-3

onsemi

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names ZTL432AFFCT