ZTL431BFTA Shunt Voltage Reference IC 20V ±0.5% SOT-23
Price & Procurement
260 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 46.90000 ¥469
25 42.84000 ¥1,071
100 31.88000 ¥3,188
250 28.88800 ¥7,222
500 23.90800 ¥11,954
1,000 17.93100 ¥17,931

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZTL431BFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥16.43700
  • Cut Tape (CT)  : ZTL431BFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: ¥58.00000

ZTL431BFTA

Datasheet
Digi-Key Part Number ZTL431BFDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZTL431BFTA
Copy  
Description IC VREF SHUNT ADJ 0.5% SOT23
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Shunt Voltage Reference IC 20V ±0.5% SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets ZTL431,2
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet ZTL431,2
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number ZTL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM358MX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥110.00000 Details

1-1634612-0

CONN BNC JACK R/A 50 OHM PCB

TE Connectivity AMP Connectors

¥262.00000 Details

CMDSH2-3 TR PBFREE

DIODE SCHOTTKY 30V 200MA SOD323

Central Semiconductor Corp

¥76.00000 Details

SN74LVC1G125DCK3

IC BUFFER NON-INVERT 5.5V SC70-5

Texas Instruments

¥55.00000 Details

TL431K-TP

IC VREF SHUNT ADJ 0.5% SOT23

Micro Commercial Co

¥45.00000 Details

742792121

FERRITE BEAD 300 OHM 1206 1LN

Würth Elektronik

¥28.00000 Details
Additional Resources
Standard Package 1
Other Names ZTL431BFDKR