ZTL431ASE5TA Shunt Voltage Reference IC Adjustable 2.5V 20VV ±1% 100mA SOT-25
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZTL431ASE5TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥16.48067
  • Digi-Reel®  : ZTL431ASE5DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 1034-ZTL431ASE5CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 7 - Immediate
  • Unit Price: ¥58.00000

ZTL431ASE5TA

Datasheet
Digi-Key Part Number ZTL431ASE5CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZTL431ASE5TA
Copy  
Description IC VREF SHUNT ADJ 1% SOT25
Copy  
Detailed Description

Shunt Voltage Reference IC Adjustable 2.5V 20VV ±1% 100mA SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets ZTL431,2
Environmental Information Diodes RoHS 3 Cert
PCN Obsolescence/ EOL Mult Dev EOL 20/May/2021
HTML Datasheet ZTL431,2
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient 48ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number ZTL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZTL431ASE5CT