ZTL431ACSTZ Shunt Voltage Reference IC Adjustable 2.5V 20VV ±1% 100mA TO-92
Non-Stock

ZTL431ACSTZ

Datasheet
Digi-Key Part Number ZTL431ACSCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZTL431ACSTZ
Copy  
Description IC VREF SHUNT ADJ 1% TO92
Copy  
Detailed Description

Shunt Voltage Reference IC Adjustable 2.5V 20VV ±1% 100mA TO-92

Copy  
Customer Reference
Documents & Media
Datasheets ZTL431,2
HTML Datasheet ZTL431,2
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number ZTL431
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZTL431ACSCT