JPY | USD

ZR431F005TA Shunt Voltage Reference IC 20V ±0.5% SOT-23
Price & Procurement
80,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76.00
10 66.10000 ¥661.00
25 62.04000 ¥1,551.00
100 50.66000 ¥5,066.00
250 47.05200 ¥11,763.00
500 40.04400 ¥20,022.00
1,000 32.03500 ¥32,035.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZR431F005TATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: ¥29.03167
  • Cut Tape (CT)  : ZR431F005TACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,130 - Immediate
  • Unit Price: ¥76.00000

ZR431F005TA

Datasheet
Digi-Key Part Number ZR431F005TADKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZR431F005TA
Copy  
Description IC VREF SHUNT ADJ 0.5% SOT23
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Shunt Voltage Reference IC 20V ±0.5% SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets ZR431(C,F,G)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Fab/BOM Chg 25/Oct/2018
HTML Datasheet ZR431(C,F,G)
EDA / CAD Models ZR431F005TA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient 55ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number ZR431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXRE250BSA-7

IC VREF SHUNT ADJ 0.5% SOT23

Diodes Incorporated

¥44.00000 Details

ZHT431F01TA

IC VREF SHUNT ADJ 1% SOT23

Diodes Incorporated

¥103.00000 Details

ZHT431FMTA

IC VREF SHUNT ADJ 0.5% SOT23

Diodes Incorporated

¥103.00000 Details

ZXRE252BSA-7

IC VREF SHUNT ADJ 0.5% SOT23

Diodes Incorporated

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names ZR431F005TADKR