ZNI1000TA 1 kOhms RTD Nickel ±5% TO-236-3, SC-59, SOT-23-3
Price & Procurement
4,974 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
5 333.00000 ¥1,665
10 276.70000 ¥2,767
25 230.56000 ¥5,764
50 204.98000 ¥10,249
100 194.72000 ¥19,472
500 163.97600 ¥81,988
1,000 153.72800 ¥153,728

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZNI1000TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥148.60367
  • Cut Tape (CT)  : ZNI1000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,974 - Immediate
  • Unit Price: ¥359.00000

ZNI1000TA

Datasheet
Digi-Key Part Number ZNI1000DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZNI1000TA
Copy  
Description SENSOR RTD 1KOHM 5% TO236-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1 kOhms RTD Nickel ±5% TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZNI1000TC
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZNI1000TC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance -
RTD Material Nickel
Operating Temperature -55°C ~ 150°C
Termination SMD (SMT) Tabs
Accuracy ±0.4°C
Temperature Coefficient -
Current 3mA
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number ZNI1000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

TSV714IPT

IC OPAMP GP 4 CIRCUIT 14TSSOP

STMicroelectronics

¥176.00000 Details

TSV714IPT

IC OPAMP GP 4 CIRCUIT 14TSSOP

STMicroelectronics

¥87.64440 Details

TSV714IPT

IC OPAMP GP 4 CIRCUIT 14TSSOP

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

RTDS1206B-1K8

SENSOR RTD 1K OHM DIN CLASS B 12

Riedon

¥375.00000 Details

PTS120601B1K00P100

SENSOR RTD 1KOHM 1% 1206

Vishay Beyschlag/Draloric/BC Components

¥415.00000 Details

PTS060301B100RP100

SENSOR RTD 100OHM 1% 0603

Vishay Beyschlag/Draloric/BC Components

¥265.00000 Details
Additional Resources
Standard Package 1
Other Names ZNI1000DKR