JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 43.90000 ¥439
100 32.82000 ¥3,282
500 25.78400 ¥12,892
1,000 19.92400 ¥19,924

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZHCS400TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥17.61933
  • Cut Tape (CT)  : ZHCS400CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥51.00000

ZHCS400TA

Datasheet
Digi-Key Part Number ZHCS400DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZHCS400TA
Copy  
Description DIODE SCHOTTKY 40V 400MA SOD323
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Diode Schottky 40V 400mA (DC) Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets ZHCS400
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
HTML Datasheet ZHCS400
EDA / CAD Models ZHCS400TA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 400mA (DC)
Voltage - Forward (Vf) (Max) @ If 500mV @ 400mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 40µA @ 30V
Capacitance @ Vr, F 20pF @ 25V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -
Base Part Number ZHCS400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT1210L-101-2P-TL00

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

¥243.00000 Details

5003

PC TEST POINT MINIATURE ORANGE

Keystone Electronics

¥50.00000 Details

TPSMF4L28A

TVS DIODE 28VWM 45.4VC SOD123FL

Littelfuse Inc.

¥50.00000 Details

LT1945IMS#PBF

IC REG BST SEPIC ADJ DL 10MSOP

Analog Devices Inc.

¥748.00000 Details

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

¥59.00000 Details

OPA2348AQDRQ1

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥172.00000 Details
Additional Resources
Standard Package 1
Other Names ZHCS400DKR