JPY | USD
Favorite

Price & Procurement
81,349 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 34.20000 ¥342
100 16.24000 ¥1,624
500 14.39600 ¥7,198
1,000 11.20300 ¥11,203
2,000 10.25050 ¥20,501

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : US1G-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: ¥9.80260
  • Cut Tape (CT)  : US1G-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,349 - Immediate
  • Unit Price: ¥46.00000

US1G-13-F

Datasheet
Digi-Key Part Number US1G-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number US1G-13-F
Copy  
Description DIODE GEN PURP 400V 1A SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets US1A - US1M
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
HTML Datasheet US1A - US1M
EDA / CAD Models US1G-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number US1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FZT651TA

TRANS NPN 60V 3A SOT-223

Diodes Incorporated

¥72.00000 Details

TV04A120JB-G

TVS DIODE 12V 19.9V SMA

Comchip Technology

¥46.00000 Details

5127

PC TEST POINT MULTIPURPOSE BLUE

Keystone Electronics

¥45.00000 Details

FZT751TA

TRANS PNP 60V 3A SOT-223

Diodes Incorporated

¥93.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

¥18.00000 Details

IRF7309TRPBF

MOSFET N/P-CH 30V 4A/3A 8SOIC

Infineon Technologies

¥82.00000 Details
Additional Resources
Standard Package 1
Other Names US1G-FDIDKR