JPY | USD
Favorite

ULN2003F12FN-7 Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 20V 500mA Surface Mount U-DFN3030-10
Price & Procurement
1,852 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 43.40000 ¥434
25 40.44000 ¥1,011
100 30.05000 ¥3,005
250 28.54400 ¥7,136
500 23.46000 ¥11,730
1,000 19.06700 ¥19,067

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ULN2003F12FN-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,852 - Immediate
  • Unit Price: ¥50.00000

ULN2003F12FN-7

Datasheet
Digi-Key Part Number ULN2003F12FN-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULN2003F12FN-7
Copy  
Description IC PWR RELAY N-CHAN U-DFN3030-10
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 20V 500mA Surface Mount U-DFN3030-10

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package U-DFN3030-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

G2RL2ADC12BYOMB

RELAY GEN PURPOSE DPST 8A 12V

Omron Electronics Inc-EMC Div

¥375.00000 Details

0022284030

CONN HEADER VERT 3POS 2.54MM

Molex

¥21.00000 Details

IIS2DLPCTR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

¥334.00000 Details

5650118-3

CONN EDGE DUAL FMALE 12POS 0.100

TE Connectivity AMP Connectors

¥286.00000 Details

NX2016SA-32M-EXS00A-CS06465

CRYSTAL 32MHZ 10PF SMD

NDK America, Inc.

¥73.00000 Details

ULN2003V12T16-13

IC PWR RELAY N-CHAN 1:1 16TSSOP

Diodes Incorporated

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names ULN2003F12FN-7DIDKR