Add To Favorites
TL431BSA-7 Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 39.70000 ¥397
100 24.70000 ¥2,470
500 16.90000 ¥8,450
1,000 12.99800 ¥12,998

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TL431BSA-7DIDKR-ND
Copy   TL431BSA-7DIDKR-ND
Quantity Available 207,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL431BSA-7

Copy   TL431BSA-7
Description IC VREF SHUNT ADJ SOT23-3
Copy   IC VREF SHUNT ADJ SOT23-3
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3

Copy   Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-23-3
Documents & Media
Datasheets TL431,2 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet TL431,2 Datasheet
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MDB6S - ON Semiconductor | MDB6SFSCT-ND DigiKey Electronics
  • MDB6S
  • ON Semiconductor
  • BRIDGE RECT 1P 600V 1A MICRODIP
  • Unit Price ¥41.00000
  • MDB6SFSCT-ND
  • 1734248-4 - TE Connectivity AMP Connectors | A101414CT-ND DigiKey Electronics
  • 1734248-4
  • TE Connectivity AMP Connectors
  • CONN FPC VERT 4POS 1.00MM SMD
  • Unit Price ¥111.00000
  • A101414CT-ND
  • A15750-00 - Laird Technologies - Thermal Materials | 926-1559-ND DigiKey Electronics
  • A15750-00
  • Laird Technologies - Thermal Materials
  • THERM PAD 457.2MMX279.4MM W/ADH
  • Unit Price ¥4,262.00000
  • 926-1559-ND
  • STP30N65M5 - STMicroelectronics | 497-10078-5-ND DigiKey Electronics
  • STP30N65M5
  • STMicroelectronics
  • MOSFET N-CH 650V 22A TO220
  • Unit Price ¥975.00000
  • 497-10078-5-ND
  • TL431BCDBZR - Texas Instruments | 296-18866-1-ND DigiKey Electronics
  • TL431BCDBZR
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price ¥52.00000
  • 296-18866-1-ND
Additional Resources
Standard Package ? 1
Other Names TL431BSA-7DIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TL431BSA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 204,000 - Immediate
  • Unit Price: ¥11.35767
  • Cut Tape (CT) ? : TL431BSA-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 207,699 - Immediate
  • Unit Price: ¥53.00000

19:03:14 7/21/2019