JPY | USD
Favorite

Price & Procurement
23,557 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 31.70000 ¥317
100 19.03000 ¥1,903
500 17.61800 ¥8,809
1,000 11.98100 ¥11,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ30CA-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥11.02933
  • Cut Tape (CT)  : SMBJ30CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,557 - Immediate
  • Unit Price: ¥41.00000

SMBJ30CA-13-F

Datasheet
Digi-Key Part Number SMBJ30CA-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMBJ30CA-13-F
Copy  
Description TVS DIODE 30V 48.4V SMB
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models SMBJ30CA-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ40CA-13-F

TVS DIODE 40V 64.5V SMB

Diodes Incorporated

¥41.00000 Details

PZT2222AT1G

TRANS NPN 40V 600MA SOT223

ON Semiconductor

¥43.00000 Details

GS1G-LTP

DIODE GEN PURP 400V 1A DO214AC

Micro Commercial Co

¥31.00000 Details

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

¥22.00000 Details

BAT46JFILM

DIODE SCHOTTKY 100V 150MA SOD323

STMicroelectronics

¥32.00000 Details

SMBJ30CA

TVS DIODE 30V 48.4V SMB

Bourns Inc.

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names SMBJ30CA-FDIDKR