JPY | USD
Favorite

Price & Procurement
51,618 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 34.20000 ¥342
100 16.24000 ¥1,624
500 14.39600 ¥7,198
1,000 11.20300 ¥11,203

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ18A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,618 - Immediate
  • Unit Price: ¥10.25067
  • Cut Tape (CT)  : SMBJ18A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,618 - Immediate
  • Unit Price: ¥46.00000

SMBJ18A-13-F

Datasheet
Digi-Key Part Number SMBJ18A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ18A-13-F
Copy  
Description TVS DIODE 18V 29.2V SMB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models SMBJ18A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 20.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ4705T1G

DIODE ZENER 18V 500MW SOD123

ON Semiconductor

¥24.00000 Details

ES1F

DIODE GEN PURP 300V 1A SMA

ON Semiconductor

¥41.00000 Details

DXT2222A-13

TRANS NPN 40V 0.6A SOT89-3

Diodes Incorporated

¥41.00000 Details

RB520CM-60T2R

DIODE SCHOTTKY 60V 100MA VMN2M

Rohm Semiconductor

¥29.00000 Details

PBSS4250X,115

TRANS NPN 50V 2A SOT89

Nexperia USA Inc.

¥41.00000 Details

C2M1000170D

MOSFET N-CH 1700V 4.9A TO247

Cree/Wolfspeed

¥552.00000 Details
Additional Resources
Standard Package 1
Other Names SMBJ18A-FDIDKR