JPY | USD
Favorite

Price & Procurement
46,633 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.90000 ¥319
100 16.07000 ¥1,607
500 14.23800 ¥7,119
1,000 11.08100 ¥11,081
2,000 9.91750 ¥19,835

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ7.0CA-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥9.69580
  • Cut Tape (CT)  : SMAJ7.0CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,633 - Immediate
  • Unit Price: ¥45.00000

SMAJ7.0CA-13-F

Datasheet
Digi-Key Part Number SMAJ7.0CA-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ7.0CA-13-F
Copy  
Description TVS DIODE 7V 12V SMA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ7.0CA-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7V
Voltage - Breakdown (Min) 7.78V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 33.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ7.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ7.0CA

TVS DIODE 7V 12V DO214AC

Littelfuse Inc.

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ7.0CA-FDIDKR