JPY | USD

SMAJ28CAQ-13-F 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
44 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52.00
10 41.80000 ¥418.00
100 28.45000 ¥2,845.00
500 21.33800 ¥10,669.00
1,000 16.00200 ¥16,002.00
2,000 14.66900 ¥29,338.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : SMAJ28CAQ-13-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: ¥52.00000

SMAJ28CAQ-13-F

Datasheet
Digi-Key Part Number SMAJ28CAQ-13-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ28CAQ-13-F
Copy  
Description TVS DIODE 28VWM 45.4VC SMA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 8.8A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ28
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SZNUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

¥48.00000 Details

SMAJ28CA-13-F

TVS DIODE 28VWM 45.4VC SMA

Diodes Incorporated

¥53.00000 Details

SMAJ28CA

TVS DIODE 28VWM 45.4VC DO214AC

Littelfuse Inc.

¥51.00000 Details

SMAJ28CA-E3/5A

TVS DIODE 28VWM 45.4VC DO214AC

Vishay General Semiconductor - Diodes Division

¥53.00000 Details

REF3433QDBVRQ1

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

¥473.00000 Details

3413.0223.22

FUSE BRD MNT 5A 32VAC 63VDC 1206

Schurter Inc.

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ28CAQ-13-FDIDKR