JPY | USD

SMAJ28CAQ-13-F 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
74 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 42.10000 ¥421
100 28.67000 ¥2,867
500 21.50400 ¥10,752
1,000 16.12600 ¥16,126
2,000 14.78250 ¥29,565

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SMAJ28CAQ-13-F

Datasheet
Digi-Key Part Number SMAJ28CAQ-13-FDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ28CAQ-13-F
Copy  
Description TVS DIODE 28VWM 45.4VC SMA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 8.8A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ28
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SZNUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

¥49.00000 Details

ISO1042BQDWVRQ1

IC TXRX/ISO FULL 1/1 8SOIC

Texas Instruments

¥474.00000 Details

SS34FA

DIODE SCHOTTKY 40V 3A SOD123FA

ON Semiconductor

¥58.00000 Details

3413.0223.22

FUSE BRD MNT 5A 32VAC 63VDC 1206

Schurter Inc.

¥79.00000 Details

MMZ2012R102ATD25

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

¥13.00000 Details

NX3225GA-20MHZ-STD-CRA-1

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

¥102.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ28CAQ-13-FDICT