JPY | USD
Favorite

SBR3U40P1-7 Diode Super Barrier 40V 3A Surface Mount PowerDI™ 123
Price & Procurement
32,784 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 57.70000 ¥577
100 40.10000 ¥4,010
500 31.30800 ¥15,654
1,000 25.44600 ¥25,446

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBR3U40P1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥22.55167
  • Cut Tape (CT)  : SBR3U40P1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,784 - Immediate
  • Unit Price: ¥68.00000

SBR3U40P1-7

Datasheet
Digi-Key Part Number SBR3U40P1DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SBR3U40P1-7
Copy  
Description DIODE SBR 40V 3A POWERDI123
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Super Barrier 40V 3A Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets SBR3U40P1
Product Training Modules Super Barrier Rectifier (SBR®)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging Digi-Reel® 
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 470mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SBR3U40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

¥43.00000 Details

PD3S140-7

DIODE SCHOTTKY 40V 1A POWERDI323

Diodes Incorporated

¥43.00000 Details

SMAJ22CA-TP

TVS DIODE 22V 35.5V DO214AC

Micro Commercial Co

¥43.00000 Details

AP63203WU-7

IC REG BUCK 3.3V 2A TSOT26

Diodes Incorporated

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names SBR3U40P1DIDKR