Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 38.40000 ¥384
100 26.12000 ¥2,612
500 19.59000 ¥9,795
1,000 14.69300 ¥14,693

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S3J-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥13.46833
  • Cut Tape (CT)  : S3J-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥47.00000

S3J-13-F

Datasheet
Digi-Key Part Number S3J-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number S3J-13-F
Copy  
Description DIODE GEN PURP 600V 3A SMC
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Diode Standard 600V 3A Surface Mount SMC

Copy  
Customer Reference
Documents & Media
Datasheets S3A,B - S3M,B
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
HTML Datasheet S3A,B - S3M,B
EDA / CAD Models S3J-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number S3J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

S1G

DIODE GEN PURP 400V 1A SMA

onsemi

¥41.00000 Details

RS3J-13-F

DIODE GEN PURP 600V 3A SMC

Diodes Incorporated

¥78.00000 Details

S3J

DIODE GEN PURP 600V 3A SMC

onsemi

¥58.00000 Details

RTE24012F

RELAY GEN PURPOSE DPDT 8A 12V

TE Connectivity Potter & Brumfield Relays

¥585.00000 Details

SJ1-3533

CONN JACK STEREO 3.5MM R/A

CUI Devices

¥187.00000 Details
Additional Resources
Standard Package 1
Other Names S3J-FDIDKR