JPY | USD
Favorite

PI3HDMI412ADZBEX Video Interface 56-TQFN (8x8)
Price & Procurement
6,656 In Stock
Can ship immediately Factory Stock : 43,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 328.00000 ¥328
10 294.50000 ¥2,945
25 278.48000 ¥6,962
100 228.97000 ¥22,897
250 205.44800 ¥51,362
500 198.02200 ¥99,011
1,000 164.60600 ¥164,606

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI3HDMI412ADZBEXDITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    42,000 - Factory Stock 
  • Unit Price: ¥158.41800
  • Digi-Reel®  : PI3HDMI412ADZBEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,656 - Immediate
    43,000 - Factory Stock 
  • Unit Price: Digi-Reel®

PI3HDMI412ADZBEX

Datasheet
Digi-Key Part Number PI3HDMI412ADZBEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3HDMI412ADZBEX
Copy  
Description IC INTERFACE SPECIALIZED 56TQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Video Interface 56-TQFN (8x8)

Copy  
Documents & Media
Datasheets PI3HDMI412AD
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Video
Interface -
Voltage - Supply 3V ~ 3.6V
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names PI3HDMI412ADZBEXDICT