JPY | USD

PI3HDMI301FFEX HDMI Interface 80-LQFP (12x12)
Price & Procurement
3,987 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 436.00000 ¥436
10 391.30000 ¥3,913
25 369.96000 ¥9,249
100 320.63000 ¥32,063
250 304.18400 ¥76,046
500 272.94400 ¥136,472

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-PI3HDMI301FFEXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥232.67700

PI3HDMI301FFEX

Datasheet
Digi-Key Part Number 31-PI3HDMI301FFEXCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI3HDMI301FFEX
Copy  
Description IC INTERFACE SPECIALIZED 80LQFP
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

HDMI Interface 80-LQFP (12x12)

Copy  
Customer Reference
Documents & Media
Datasheets PI3HDMI301
PCN Assembly/Origin Mult Dev 02/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications HDMI
Interface -
Voltage - Supply 3.3V
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Mounting Type Surface Mount
Base Part Number PI3HDMI301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMDS442PNPR

IC INTFACE SPECIALIZED 128HTQFP

Texas Instruments

¥870.00000 Details
Additional Resources
Standard Package 1
Other Names 31-PI3HDMI301FFEXCT