JPY | USD

PI3EQX10312ZHEX I²C, USB Switch IC 2 Channel 42-TQFN (9x3.5)
Price & Procurement
8,605 In Stock
Can ship immediately Factory Stock : 10,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 491.00000 ¥491
10 441.30000 ¥4,413
25 417.24000 ¥10,431
100 361.61000 ¥36,161
250 343.06800 ¥85,767
500 307.83400 ¥153,917
1,000 262.41800 ¥262,418

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-PI3EQX10312ZHEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
    10,500 - Factory Stock 
  • Unit Price: ¥262.41743
  • Digi-Reel®  : 31-PI3EQX10312ZHEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,605 - Immediate
    10,500 - Factory Stock 
  • Unit Price: Digi-Reel®

PI3EQX10312ZHEX

Datasheet
Digi-Key Part Number 31-PI3EQX10312ZHEXCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI3EQX10312ZHEX
Copy  
Description USB3 EQX V-QFN3590-42
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

I²C, USB Switch IC 2 Channel 42-TQFN (9x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets PI3EQX10312
PCN Assembly/Origin Mult Dev A/T 27/May/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging Cut Tape (CT) 
Part Status Active
Applications I²C, USB
Multiplexer/Demultiplexer Circuit 1:2, 2:1
Switch Circuit DPST, SPDT
Number of Channels 2
On-State Resistance (Max) 1Ohm
Voltage - Supply, Single (V+) 3V ~ 5.5V
Voltage - Supply, Dual (V±) 3V ~ 5.5V
-3db Bandwidth -
Features I²C, USB 3.1
Operating Temperature -40°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
Base Part Number PI3EQX10312
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 31-PI3EQX10312ZHEXCT