JPY | USD

PI2PCIE2422ZHEX PCI Express® Switch IC 8 Channel 42-TQFN (9x3.5)
Price & Procurement
20,624 In Stock
Can ship immediately Factory Stock : 3,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439
10 394.20000 ¥3,942
25 372.68000 ¥9,317
100 323.00000 ¥32,300
250 306.44000 ¥76,610
500 274.97000 ¥137,485
1,000 234.40200 ¥234,402

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI2PCIE2422ZHEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 17,500 - Immediate
    3,500 - Factory Stock 
  • Unit Price: ¥234.40200
  • Digi-Reel®  : PI2PCIE2422ZHEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,624 - Immediate
    3,500 - Factory Stock 
  • Unit Price: Digi-Reel®

PI2PCIE2422ZHEX

Datasheet
Digi-Key Part Number PI2PCIE2422ZHEXDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI2PCIE2422ZHEX
Copy  
Description IC PCI-E MUX/DEMUX 2X1 42TQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

PCI Express® Switch IC 8 Channel 42-TQFN (9x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets PI2PCIE2422
Product Training Modules High Speed Switch Solutions
PCN Assembly/Origin Mult Dev A/T 27/May/2021
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
HTML Datasheet PI2PCIE2422
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 8
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 1.5V ~ 1.8V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 2.5GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
Base Part Number PI2PCIE2422
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI2PCIE2412ZHEX

IC PCI-E MUX/DEMUX 8:16 42TQFN

Diodes Incorporated

¥285.00000 Details

142-0701-201

CONN SMA JACK STR 50 OHM PCB

Cinch Connectivity Solutions Johnson

¥371.00000 Details

EN5322QI

DC DC CONVERTER 0.6-4.9V 10W

Intel

¥461.00000 Details

G6K-2P DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

¥502.00000 Details

MAX4821EUP+

IC PWR DRIVER N-CHAN 1:8 20TSSOP

Maxim Integrated

¥466.00000 Details

8134-HC-5P2

CONN PIN RCPT .016-.021 PRESSFIT

TE Connectivity AMP Connectors

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names PI2PCIE2422ZHEXDICT