JPY | USD
Favorite

Price & Procurement
54,881 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 129.00000 ¥129
10 104.70000 ¥1,047
100 81.44000 ¥8,144
500 69.03400 ¥34,517
1,000 56.23600 ¥56,236
2,000 52.93900 ¥105,878

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PDS1040DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 54,881 - Immediate
  • Unit Price: ¥50.41820
  • Cut Tape (CT)  : PDS1040DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,881 - Immediate
  • Unit Price: ¥129.00000

PDS1040-13

Datasheet
Digi-Key Part Number PDS1040DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PDS1040-13
Copy  
Description DIODE SCHOTTKY 40V 10A POWERDI5
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 40V 10A Surface Mount PowerDI™ 5

Copy  
Customer Reference
Documents & Media
Datasheets PDS1040
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
EDA / CAD Models PDS1040-13 by Ultra Librarian
PDS1040-13 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 510mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 700µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number PDS1040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7288DP-T1-GE3

MOSFET 2N-CH 40V 20A PPAK SO-8

Vishay Siliconix

¥171.00000 Details

ZLLS350TA

DIODE SCHOTTKY 40V 380MA SOD523

Diodes Incorporated

¥47.00000 Details

BQ24650RVAT

IC BATT CHG MULTI-CHEM 16VQFN

Texas Instruments

¥594.00000 Details

BQ24650RVAR

IC BATT CHG MULTI-CHEM 16VQFN

Texas Instruments

¥547.00000 Details

VO618A-3X017T

OPTOISOLATOR 5.3KV TRANS 4-SMD

Vishay Semiconductor Opto Division

¥47.00000 Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names PDS1040DIDKR