JPY | USD
Favorite

PAM8904EJPR Piezo Sounder Driver U-QFN3030-12 (Type A)
Price & Procurement
2,473 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
10 84.60000 ¥846
25 79.48000 ¥1,987
100 60.26000 ¥6,026
250 51.28000 ¥12,820
500 48.71400 ¥24,357
1,000 37.17700 ¥37,177

Submit a request for quotation on quantities greater than those displayed.

PAM8904EJPR

Datasheet
Digi-Key Part Number 31-PAM8904EJPRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8904EJPR
Copy  
Description AUDIO HIGH VOLT U-QFN3030-12
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Piezo Sounder Driver U-QFN3030-12 (Type A)

Copy  
Documents & Media
Datasheets PAM8904E
Featured Product PAM8904E Piezo Sounder Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Piezo Sounder Driver
Applications Health, Home, Security
Mounting Type Surface Mount
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package U-QFN3030-12 (Type A)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAM8904QJER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

¥130.00000 Details

NJU72501MG2-TE1

PIEZO-SOUNDER DRIVER WITH MULTI-

NJR Corporation/NJRC

¥172.00000 Details

PAM8904EGPR

AUDIO HIGH VOLT U-QFN2020-12

Diodes Incorporated

¥88.00000 Details

PAM8904EJER

AUDIO HIGH VOLT U-QFN3030-16

Diodes Incorporated

¥96.00000 Details

PS1240P02CT3

AUDIO PIEZO TRANSDUCER 30V TH

TDK Corporation

¥84.00000 Details

RE46C318S8F

IC DRIVER HORN PIEZO W/BO 8SOIC

Microchip Technology

¥115.00000 Details
Additional Resources
Standard Package 1
Other Names 31-PAM8904EJPRCT