JPY | USD
Favorite

PAM2422AECADJR Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
554 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 93.10000 ¥931
100 67.91000 ¥6,791
500 56.85600 ¥28,428
1,000 44.22100 ¥44,221

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : PAM2422AECADJRDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 554 - Immediate
  • Unit Price: Digi-Reel®

PAM2422AECADJR

Datasheet
Digi-Key Part Number PAM2422AECADJRDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM2422AECADJR
Copy  
Description IC REG BOOST ADJUSTABLE 4.5A 8SO
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets PAM242x Series
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet PAM242x Series
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) 24V
Current - Output 4.5A (Switch)
Frequency - Switching 520kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
Base Part Number PAM2422
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SS34

DIODE SCHOTTKY 40V 3A SMC

ON Semiconductor

¥54.00000 Details

PAM2423AECADJR

IC REG BOOST ADJUSTABLE 5.5A 8SO

Diodes Incorporated

¥124.00000 Details

MP3213DH-LF-P

IC REG BOOST ADJ 3.5A 8MSOP

Monolithic Power Systems Inc.

¥351.00000 Details

PIC16F887T-I/PT

IC MCU 8BIT 14KB FLASH 44TQFP

Microchip Technology

¥261.00000 Details

MIC2253-06YML-TR

IC REG BOOST ADJ 3.5A 12MLF

Microchip Technology

¥120.00000 Details

PAM2421AECADJR

IC REG BOOST ADJUSTABLE 3A 8SO

Diodes Incorporated

¥101.00000 Details
Additional Resources
Standard Package 1
Other Names PAM2422AECADJRDICT