PAM2319AYAA Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1A, 2A 12-WFDFN Exposed Pad
Price & Procurement
881 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 103.20000 ¥1,032
25 97.92000 ¥2,448
100 80.40000 ¥8,040
250 75.16000 ¥18,790
500 66.42200 ¥33,211
1,000 52.43800 ¥52,438

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM2319AYAADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥49.47000
  • Digi-Reel®  : PAM2319AYAADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 881 - Immediate
  • Unit Price: Digi-Reel®

PAM2319AYAA

Datasheet
Digi-Key Part Number PAM2319AYAADICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PAM2319AYAA
Copy  
Description IC REG BUCK ADJ 1A/2A DL 12WDFN
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1A, 2A 12-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets PAM2319AYAA
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet PAM2319AYAA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 3.3V
Current - Output 1A, 2A
Frequency - Switching 3MHz, 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package W-DFN3030-12
Base Part Number PAM2319
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG1012UW-7

MOSFET N-CH 20V 1A SOT323

Diodes Incorporated

¥45.00000 Details

693071010811

CONN MICRO SD CARD PUSH-PUSH R/A

Würth Elektronik

¥356.00000 Details

MIC23158YML-TR

IC REG BUCK ADJ 2A DL SYNC 20MLF

Microchip Technology

¥183.00000 Details

MCIMX6Y1CVK05AB

I.MX6ULL ROM PERF ENHAN

NXP USA Inc.

¥1,733.00000 Details
Additional Resources
Standard Package 1
Other Names PAM2319AYAADICT